LCC250-24U-4P, Switching Power Supplies 250W 24V @ 10.4A Conduct1.1\"ht UL&CSA

Фото 1/2 LCC250-24U-4P, Switching Power Supplies 250W 24V @ 10.4A Conduct1.1\"ht UL&CSA
Изображения служат только для ознакомления,
см. техническую документацию
704 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 130 руб.
от 5 шт.43 070 руб.
от 10 шт.42 800 руб.
от 50 шт.41 649.52 руб.
Добавить в корзину 1 шт. на сумму 46 130 руб.
Номенклатурный номер: 8027776845
Артикул: LCC250-24U-4P

Описание

Power\Power Supplies
LCC250 AC-DC Power Supply Artesyn Embedded Technologies LCC250 AC-DC Power Supply series offers 12VDC / 250W output power and IP64 environmental protection. LCC250 Power Supplies are ideal for outdoor applications such as outdoor signage and telecom installations. The absence of cooling fans help minimize dust and noise, making it suitable also for indoor applications such as control consoles, indoor signage and medical desktops. This AC-DC power supply series from Artesyn Embedded Technologies meets the international EN60601-1 safety standard for medical electrical equipment. The series is available with both UL and TUV approvals, with North American (P) models and (PE) models for use in Europe.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage 90 VAC to 264 VAC
IP Rating IP64
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 10.4 A
Output Power 250 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series LCC250
Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 40
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
IP Rating: IP64
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10.4 A
Output Power: 250 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.