ABS400-1024

ABS400-1024
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 590 руб.
Добавить в корзину 1 шт. на сумму 74 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8027780496

Описание

Power\Power Supplies
ABS/MBS400 400W Sealed AC-DC Power Supplies Bel Power Solutions ABS/MBS400 Series Sealed AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in an 83mm x 212mm x 42mm form factor that fits 1U applications and is sealed and fully potted for IP67 protection. The power supplies comply with the latest international safety standards for IT and medical equipment. Bel Power Solutions ABS/MBS400 Series 400W Sealed AC-DC Power Supplies offer 2x MoPP protection grade and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Dimensions: 212 mm x 83 mm x 42 mm
Efficiency: 94%
Factory Pack Quantity: 24
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC, 170 VDC to 270 VDC
IP Rating: IP67
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 16.7 A
Output Power: 400 W
Output Voltage-Channel 1: 24 V
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 851 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.