ACC750-1T48-PC

Фото 1/2 ACC750-1T48-PC
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
158 800 руб.
Добавить в корзину 1 шт. на сумму 158 800 руб.
Номенклатурный номер: 8027781169

Описание

Power\Power Supplies
ACC750 750W Industrial AC-DC Power Supplies Bel Power Solutions ACC750 Series Industrial AC-DC Power Supplies provide up to 750W of regulated output power. The units have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and are suitable for environments sensitive to acoustical noise. The series is available in two U-shaped 1.6" high packages, with and without a protective cover. The ACC750 Series supports digital power management over the power management bus communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled with the internal ORing and current sharing functions. Bel Power Solutions ACC750 Series 750W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals CB, CE, CSA, IEC, UL
Efficiency 94%
Factory Pack Quantity 20
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 305 VAC, 120 VDC to 300 VDC
Load Regulation Regulated
Maximum Operating Temperature +35 C
Minimum Operating Temperature -20 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 15.6 A
Output Power 750 W
Output Voltage-Channel 1 48 V
Product Modular Power Supplies
Type AC-DC Power Supply
Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Dimensions: 234.7 mm x 101.6 mm x 41 mm
Efficiency: 94%
Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 305 VAC, 120 VDC to 300 VDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +35 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 15.6 A
Output Power: 750 W
Output Voltage-Channel 1: 48 V
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply

Техническая документация

Datasheet ACC750-1T24-PC
pdf, 1088 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.