06015VE-24P-CT-00, DC Fans Axial Fan, 60x60x15mm, 24VDC, 19.42CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K

06015VE-24P-CT-00, DC Fans Axial Fan, 60x60x15mm, 24VDC, 19.42CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-8 недель
4 230 руб.
от 10 шт.3 540 руб.
от 25 шт.3 310 руб.
от 150 шт.2 879.36 руб.
Добавить в корзину 1 шт. на сумму 4 230 руб.
Номенклатурный номер: 8027782786
Артикул: 06015VE-24P-CT-00
Бренд: NMB Technologies

Описание

Thermal Management\Fans & Blowers
IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. NMB Technologies IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Технические параметры

Airflow: 19.42 CFM(0.55 m3/min)
Bearing Type: Ball
Brand: NMB Technologies
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 150
Frame Dimensions - mm: 60 mm L x 60 mm W x 15 mm H
Housing Material: Plastic
IP Rating: IP68, IP69K
Lead Length: 200 mm
Life: 40000 Hours
Manufacturer: NMB Technologies
Noise: 36.5 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 1.68 W
Pressure Type: 0.272 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 06015VE
Size: 40 mm x 40 mm
Speed: 5600 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Brushless

Техническая документация

Datasheet
pdf, 2328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.