ABC401-1024-T

Фото 1/2 ABC401-1024-T
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 740 руб.
Добавить в корзину 1 шт. на сумму 61 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783653

Описание

Power\Power Supplies
ABC401 400W Industrial AC-DC Power Supplies
Bel Power Solutions ABC401 Series Industrial AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90V AC to 264V AC in single outputs of 12V DC, 24V DC, 28V DC, 36V DC, or 48V DC. The series is available in five different low-profile packages, open frame, U-chassis, perforated cover, vented cover, and enclosed. Bel Power Solutions ABC401 Series 400W Industrial AC-DC Power Supplies comply with the latest international safety standards for IT equipment and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals CB, CE, CSA, IEC, UL
Efficiency 94%
Factory Pack Quantity 20
Industry Industrial
Input Frequency 47 Hz to 440 Hz
Input Voltage 90 VAC to 264 VAC, 170 VDC to 270 VDC
Isolation Voltage 1.5 kVAC
Load Regulation Regulated
Maximum Operating Temperature +50 C
Minimum Operating Temperature -20 C
Mounting Style Panel
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 16.7 A
Output Power 400 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Selling Alternatives EPG500-1024-CKF
Type AC-DC Converter
Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC, 170 VDC to 270 VDC
Isolation Voltage: 1.5 kVAC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 16.7 A
Output Power: 400 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 1383 КБ
Datasheet
pdf, 1329 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.