TPA3116D2QDADRQ1

TPA3116D2QDADRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 2 шт.1 680 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8027818420
Бренд: Texas Instruments

Описание

Электроэлемент
Audio Amplifiers Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125

Технические параметры

Audio - Load Impedance 4 Ohms
Brand Texas Instruments
Class Class-D
Factory Pack Quantity 2000
Gain 36 dB
Input Type Analog
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Operating Supply Current 32 mA
Output Power 50 W x 2
Packaging Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
Qualification AEC-Q100
RoHS Details
Series TPA3116D2-Q1
SNR - Signal to Noise Ratio 102 dB
SR - Slew Rate 10 V/ms
Supply Voltage - Max 26 V
Supply Voltage - Min 4.5 V
THD plus Noise 0.1%
Type Stereo
Audio - Load Impedance: 4 Ohms
Brand: Texas Instruments
Class: Class-D
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: 36 dB
Input Type: Analog
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 32 mA
Output Power: 50 W
Package / Case: HTSSOP-32
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Series: TPA3116D2-Q1
SNR - Signal to Noise Ratio: 102 dB
SR - Slew Rate: 10 V/ms
Subcategory: Audio ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.1%
Type: 2-Channel Stereo

Техническая документация

Документация
pdf, 1962 КБ