AZ1117IH-5.0TRG1, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
AZ1117I Low Dropout Linear Regulators
Diodes Inc. AZ1117I Low Dropout Linear Regulators are available in an industrial temperature range. The AZ1117I are optimized for low voltage where transient response and minimum input voltage are critical. They provide current limit, thermal shutdown and the circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within ±1%.
Diodes Inc. AZ1117I Low Dropout Linear Regulators are available in an industrial temperature range. The AZ1117I are optimized for low voltage where transient response and minimum input voltage are critical. They provide current limit, thermal shutdown and the circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within ±1%.
Технические параметры
Выходной Ток | 800мА |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | 5V 800mA LDO Voltage Regulators |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 15В |
Минимальная Рабочая Температура | -40 C |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 1.2В |
Стиль Корпуса Стабилизатора (LDO) | SOT-223 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 1.3 V |
Dropout Voltage: | 1.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 3.2 V |
Line Regulation: | 500 uV |
Load Regulation: | 2 mV |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 4 mA |
Output Current: | 800 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-223-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 70 dB |
Quiescent Current: | 5 mA |
Series: | AZ1117IH |
Subcategory: | PMIC-Power Management ICs |
Type: | LDO Linear Regulator |
Voltage Regulation Accuracy: | 1% |