AP2125K-3.3TRG1, IC: стабилизатор напряжения
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Добавить в корзину 1 шт.
на сумму 27 руб.
Описание
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Brand | Diodes Incorporated |
Dropout Voltage - Max | 300 mV |
Factory Pack Quantity | 3000 |
Input Voltage MAX | 6 V |
Input Voltage MIN | 3.8 V |
Load Regulation | 13 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Operating Supply Current | 60 uA |
Output Current | 300 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product Category | LDO Voltage Regulators |
Product Type | LDO Voltage Regulators |
Series | AP2125K |
Subcategory | PMIC-Power Management ICs |
Accuracy | ±2% |
Line Regulation | 15 mV |
Maximum Input Voltage | 6 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Polarity | Positive |
Quiescent Current | 90µA |
Regulator Type | Low Dropout Voltage |
Width | 1.7mm |