ES3C, Диод: выпрямительный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
98 руб.
от 30 шт. —
89 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
DIODE, FAST RECOVERY, 3A, 150V, DO-214AB; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Max:150°C; Diode Case Style:DO-214AB; No. of Pins:2 Pin; Product Range:ES3C Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Diode Type:Ultrafast Recovery; No. of Pins:2Pins; Operating Temperature Min:-50°C
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 2.45 mm |
If - Forward Current | 3 A |
Ir - Reverse Current | 10 uA |
Length | 7.15 mm |
Manufacturer | ON Semiconductor |
Max Surge Current | 100 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | SMD/SMT |
Package / Case | DO-214AB |
Packaging | Reel |
Part # Aliases | ES3C_NL |
Pd - Power Dissipation | 1.66 W |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 20 ns |
RoHS | Details |
Series | ES3C |
Termination Style | SMD/SMT |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010582 oz |
Vf - Forward Voltage | 0.95 V |
Vr - Reverse Voltage | 150 V |
Width | 6.25 mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 3@Ta=75C |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1660 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.95 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 30 |
Peak Reverse Repetitive Voltage (V) | 150 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 154 КБ
Документация
pdf, 304 КБ