712A, DC Power Connectors 2.5MM ROUND W/NUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3821 шт., срок 7-8 недель
860 руб.
от 142 шт. —
650 руб.
от 284 шт. —
601 руб.
от 852 шт. —
568.06 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Альтернативные предложения2
Описание
Гнездо разъема на корпусе питания 2,50 мм (0,098 дюйма), внешний диаметр 5,50 мм (0,217 дюйма) Монтаж на панели
Технические параметры
Actual Diameter | 0.098"" (2.50mm ID), 0.217"" (5.50mm OD) |
Body Color | Black |
Body Material | Copper Alloy |
Connector Type | Jack |
Contact Material | Copper Alloy |
Contact Material - Plating | Silver |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Mounting Hardware, Thread Lock |
Gender | Male |
Housing Material | Thermoplastic |
HTSUS | 8536.69.4030 |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | 2.50mm ID (0.098""), 5.50mm OD (0.217"") |
Internal Switch(s) | Single Switch, Normally Closed |
Mating Length/Depth | 0.374"" (9.50mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Termination | Solder Eyelet(s) |
Voltage - Rated | 48V |
Brand: | Switchcraft |
Connector Type: | Miniature Power Jack |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Thermoplastic(TP) |
Inside Contact Diameter: | 2.5 mm |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Outside Contact Diameter: | 5.5 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | Straight DC Power Jacks |
Subcategory: | Power Connectors |
Voltage Rating: | 24 VDC |
Automotive | No |
Body Orientation | Straight |
Contact Plating | Silver |
ECCN (US) | EAR99 |
Housing Color | Black |
Insulation Resistance (MOhm) | 10000 |
Keyed | No |
Mating Cycle (Cycles) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 48V |
Mounting | Panel Mount |
Number of Contacts | 2 |
Number of Ports | 1 |
Number of Terminals | 3 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 11 |
Shrouded | No |
Termination Method | Solder Lug |
Type | DC Power |
Wire Size (AWG) | 10-20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.