KLDX-0202-B, DC Power Connectors 2.5mm PCB JACK POWER JACK

KLDX-0202-B, DC Power Connectors 2.5mm PCB JACK POWER JACK
Изображения служат только для ознакомления,
см. техническую документацию
13928 шт., срок 7-8 недель
200 руб.
от 10 шт.180 руб.
от 25 шт.153 руб.
от 100 шт.129.77 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8028580111
Артикул: KLDX-0202-B
Бренд: Kycon

Описание

KLDX Series DC Power Jacks
Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16V RMS or 24V DC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.

Технические параметры

Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3.5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Inside Contact Diameter: 2.5 mm
Insulation Resistance: 100 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Outside Contact Diameter: 6.3 mm
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Series: KLDX
Subcategory: Power Connectors
Voltage Rating: 24 VDC

Техническая документация

Datasheet
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.