SI3493DDV-T1-GE3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Кратность заказа 3000 шт.
от 9000 шт. —
23 руб.
Добавить в корзину 3000 шт.
на сумму 75 000 руб.
Посмотреть аналоги2
Описание
TrenchFET Gen III P-Channel Power MOSFETs
Vishay / Siliconix TrenchFET ® Gen III P-Channel Power MOSFETs offer low on-resistance, low-voltage drops, increased efficiency, and battery time. These power MOSFETs are available in a variety of package sizes. The P-channel MOSFETs offer on-resistance ratings that accommodate a wide range of applications. Applications include load switches, adapter switches, battery switches, DC motors, and charger switches.
Vishay / Siliconix TrenchFET ® Gen III P-Channel Power MOSFETs offer low on-resistance, low-voltage drops, increased efficiency, and battery time. These power MOSFETs are available in a variety of package sizes. The P-channel MOSFETs offer on-resistance ratings that accommodate a wide range of applications. Applications include load switches, adapter switches, battery switches, DC motors, and charger switches.
Технические параметры
Brand: | Vishay/Siliconix |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 40 ns |
Forward Transconductance - Min: | 30 S |
Id - Continuous Drain Current: | 8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TSOP-6 |
Pd - Power Dissipation: | 3.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 52.2 nC |
Rds On - Drain-Source Resistance: | 20 mOhms |
Rise Time: | 20 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 115 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Channel Type | P Channel |
Drain Source On State Resistance | 0.02Ом |
Power Dissipation | 3.6Вт |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | TrenchFET |
Максимальная Рабочая Температура | 150 C |
Монтаж транзистора | Surface Mount |
Напряжение Измерения Rds(on) | 4.5В |
Напряжение Истока-стока Vds | 20В |
Непрерывный Ток Стока | 8А |
Полярность Транзистора | P Канал |
Пороговое Напряжение Vgs | 1В |
Рассеиваемая Мощность | 3.6Вт |
Сопротивление во Включенном Состоянии Rds(on) | 0.02Ом |
Стиль Корпуса Транзистора | TSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Channel Mode | Enhancement |
Forward Diode Voltage | 1.2V |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Resistance | 51 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -8 V, +8 V |
Maximum Gate Threshold Voltage | 1V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 3.6 W |
Minimum Gate Threshold Voltage | 0.4V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSOP-6 |
Pin Count | 6 |
Series | TrenchFET |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 34.8 nC @-8 V |
Width | 1.7mm |