10M08SAU169I7G, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 190 руб.
от 25 шт. —
4 410 руб.
от 100 шт. —
4 000 руб.
от 528 шт. —
3 840.95 руб.
Добавить в корзину 1 шт.
на сумму 6 190 руб.
Описание
FPGA MAX 10 Family 8000 Cells 55nm Technology 1.2V 169-Pin UBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Dedicated DSP | 24 |
Device Logic Units | 8000 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | LVDS|SSTL|HSUL |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 378 |
EU RoHS | Compliant |
External Memory Interface | DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM |
Family Name | MAX 10 |
I/O Voltage (V) | 1.2|1.35|1.5|1.8|2.5|3|3.3 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Ball |
Logic Elements | 8000 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 20 |
Number of Look-up Table Input | 4 |
Number of Multipliers | 24(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 169 |
Pin Count | 169 |
PPAP | No |
Process Technology | 55nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
Shift Registers | Utilize Memory |
Speed Grade | 7 |
Standard Package Name | BGA |
Supplier Package | UBGA |
Supplier Temperature Grade | Industrial |
Tradename | MAX® 10 |
User I/Os | 130 |
Техническая документация
Datasheet
pdf, 251 КБ