MIC2506YM, IC: power switch; high-side; 1А; Каналы: 2; MOSFET; SMD; SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 3 шт. —
1 110 руб.
от 10 шт. —
746 руб.
от 95 шт. —
629.27 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
Технические параметры
Maximum Operating Current | 2A |
Maximum Operating Supply Voltage | 7.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 4 |
Package Type | SOIC |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | USB Power |
Switch On Resistance | 75mΩ |
Brand: | Microchip Technology |
Current Limit: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 20 us |
On Resistance - Max: | 125 mOhms |
On Time - Max: | 2 ms |
Operating Supply Voltage: | 3 V to 7.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | MIC2506 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 7.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Вес, г | 0.05 |