LFXTAL003240BULK, 16MHz Crystal Unit ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
150 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 7 500 руб.
Альтернативные предложения4
Описание
Passive Components\Crystals, Oscillators & Resonators\Crystal Units
Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads
Технические параметры
Frequency Stability | ±50ppm |
Frequency Tolerance | ±30ppm |
Load Capacitance | 30pF |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Package Type | HC-49-4H |
Pin Count | 2 |
Series Resistance | 40Ω |
Standard Frequency | 16MHz |
Width | 4.7mm |
California Prop 65 | Warning Information |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 40 Ohms |
Frequency | 16MHz |
Height - Seated (Max) | 0.161"" (4.10mm) |
HTSUS | 8541.60.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Mode | Fundamental |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
Package / Case | HC-49/US |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.435"" L x 0.183"" W (11.05mm x 4.65mm) |
Type | MHz Crystal |
Video File | WEbinar Powered by Digi-Key: Crystals and Oscillat |
Brand: | IQD |
Drive Level: | 500 uW |
ESR: | 40 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Stability: | 50 PPM |
Frequency: | 16 MHz |
Lead Spacing: | 4.88 mm |
Load Capacitance: | 30 pF |
Manufacturer: | IQD Frequency Products |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package/Case: | HC-49-4H |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | HC49/4H |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 30 PPM |
Type: | Quartz Crystal |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 457 КБ
Datasheet
pdf, 487 КБ
Datasheet LFXTAL003240BULK
pdf, 457 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.