PS-D4C10, PS-CRIMP Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

PS-D4C10, PS-CRIMP Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7 недель
430 руб.
Кратность заказа 10 шт.
от 100 шт.328 руб.
Добавить в корзину 10 шт. на сумму 4 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8028823087
Артикул: PS-D4C10

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
Single-line and double-line connectors available with 2.54mm pitch crimp type Supporting vertical and horizontal mounting

Технические параметры

Body Orientation Straight
For Use With PS-HD10-R
Gender Female
Housing Material Glass Filled PBT
Mounting Type Cable Mount
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series PS-CRIMP
Width 6mm
Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: PS
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Type: Receptacle Housing

Техническая документация

Datasheet
pdf, 77 КБ
Datasheet
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.