TX25-80P-8ST-N1E, TX25 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

TX25-80P-8ST-N1E, TX25 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
1 030 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 5 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8028824181
Артикул: TX25-80P-8ST-N1E

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
Connection between parallel boards spaced 12 to 24mm (2mm increment). Rugged with mating guide suitable for mounting on rack or panel.

Технические параметры

Body Orientation Straight
Connector System Board to Board
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.0A
Mounting Type Through Hole
Number of Contacts 80
Number of Rows 2
Pitch 1.27mm
Series TX25
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 500 V
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: TX25
Stack Height: 14 mm, 18 mm, 20 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: TX
Voltage Rating: 500 VAC

Техническая документация

Datasheet
pdf, 319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.