HB03S004SZ1, HB03 Female Connector Housing, 2.4mm Pitch, 4 Way, 1 Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7 недель
910 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 9 100 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
JAE has developed the HB03 Series compact cable in-line connector for easy cable wiring. This connector series caters to a wide variety of industrial equipment, such as robotics and automated machinery.
Технические параметры
Body Orientation | Straight |
For Use With | HB03S12K6A1 Contact, HB03S12K5A1 Contact |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.4mm |
Series | HB03 |
Width | 9.6mm |
Brand: | JAE Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Female |
Housing Material: | Nylon |
Insert / Contact Gender: | Female |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 2.4 mm |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | HB03 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 24 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 24 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.