6006112, phynomic wet plus Black Elastane, Polyamide Abrasion Resistant Work Gloves, Size 12, XXXL, Aqua-Polymer Foam
![6006112, phynomic wet plus Black Elastane, Polyamide Abrasion Resistant Work Gloves, Size 12, XXXL, Aqua-Polymer Foam](https://static.chipdip.ru/lib/179/DOC026179496.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
2 360 руб.
Добавить в корзину 1 шт.
на сумму 2 360 руб.
Описание
Personal Protective Equipment & Workwear\Hand Protection\Work Gloves
phynomic wet plus Black Elastane, Polyamide Abrasion Resistant Work Gloves, Size 12, XXXL, Aqua-Polymer Foam
The Uvex Phynomic Wet Plus Safety Glove, these safety gloves fit like a second skin and are particularly light and flexible, without making the hands sweat, the anthracite- coloured aqua-polymer foam coating of the uvex phynomic wet offers outstanding protection against humidity with ergonomic fit, good grip and suitable for damp and oily work environments.Технические параметры
Complies with EN 61340-5-1 | No |
EN374 Chemical | No |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Cut - Coup Test | X |
EN388 Cut - TDM-100 Test | F |
EN388 Puncture | 3 |
EN388 Tear | 3 |
EN407 Thermal | No |
EN511 Cold | No |
Glove Coating | Aqua-Polymer Foam |
Glove Material | Elastane, Polyamide |
Glove Size | 12, XXXL |
Main Colour of Glove | Black |
Primary Glove Application | Abrasion Resistance |
Range | phynomic wet plus |
Техническая документация
Datasheet
pdf, 249 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары