6006206, phynomic pro Black, Blue Elastane Abrasion Resistant Work Gloves, Size 6, XS, Aqua Polymer Coating
![6006206, phynomic pro Black, Blue Elastane Abrasion Resistant Work Gloves, Size 6, XS, Aqua Polymer Coating](https://static.chipdip.ru/lib/810/DOC024810469.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
Personal Protective Equipment & Workwear\Hand Protection\Work Gloves
The Uvex Phynomic Pro Safety Glove, these safety gloves are like a second skin and are especially light and flexible without making your hands immediately sweaty, the flexible, non-slip aqua-polymer pro coating reliably repels dirt and moisture with ergonomic fit, good grip and suitable for wet and oily work environments.
Технические параметры
Complies with EN 61340-5-1 | No |
EN374 Chemical | No |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | X |
EN388 Puncture | 1 |
EN388 Tear | 2 |
EN407 Thermal | No |
EN511 Cold | No |
Glove Coating | Aqua Polymer |
Glove Material | Elastane |
Glove Size | 6, XS |
Main Colour of Glove | Black, Blue |
Mechanical Hazards EN388 | 2 1 2 1 X |
Primary Glove Application | Abrasion Resistance |
Range | phynomic pro |
Техническая документация
Datasheet
pdf, 204 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары