IL-G-10P-S3T2-SA, IL-G Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 шт., срок 7 недель
220 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8028833479
Артикул: IL-G-10P-S3T2-SA
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | IL-G |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | JAE Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Brown |
Housing Material: | Nylon |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | IL-G |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Техническая документация
Datasheet
pdf, 301 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.