8D709F35PN

8D709F35PN
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 030 руб.
Добавить в корзину 1 шт. на сумму 36 030 руб.
Номенклатурный номер: 8028834058
Бренд: Souriau

Описание

Connectors\Circular Connectors\Mil Spec Circular Connectors

Souriau, 8D 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling

Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied and nickel plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications.

Технические параметры

Body Orientation Straight
Connector Size Standard
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 5A
Gender Female
Housing Material Aluminium
IP Rating IP67
Mating Type Screw Coupling
Maximum Operating Temperature +200°C
Military Standard MIL-DTL-38999
Minimum Operating Temperature -65°C
Mounting Type Panel Mount
Number of Contacts 6
Priced to Clear Yes
Series 8D
Shell Plating Nickel
Shell Size 09
Termination Method Crimp

Техническая документация

Datasheet
pdf, 30825 КБ
Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.