UEI25-120-D48N-C

Фото 1/2 UEI25-120-D48N-C
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7 недель
9 370 руб.
от 5 шт.8 620 руб.
от 10 шт.8 280 руб.
Добавить в корзину 1 шт. на сумму 9 370 руб.
Альтернативные предложения2
Номенклатурный номер: 8028848728

Описание

UEI25 Isolated DC/DC Converters
Murata Power Solutions UEI25 Series Isolated DC-DC Converters offer 25W output, 2: 1 input range, 12V output, and high-efficiency. Featuring 25W output in one square inch of board area, Murata Power Solutions' UEI25 Series DC-DC converter offers efficient regulated DC power for PCB mounting. The low-profile 0.96" x 1.1" x 0.32" converters accept a 2: 1 input voltage range of 36V DC to 75V DC, ideal for industrial and telecom equipment applications. The output can be trimmed up or down by 10% with an external trim resistor. The highly efficient design (up to 87.5%) ensures minimal power loss allowing "no-fan" operation. Both through-hole and SMD versions of the UEI25 series are available.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 90
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.1 A
Output Power: 25.2 W
Output Voltage-Channel 1: 12 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Factory Pack Quantity 90
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2.1 A
Output Power 25.2 W
Output Voltage-Channel 1 12 V
Packaging Tray
Product Isolated
Series UEI25

Техническая документация

Datasheet
pdf, 2068 КБ
Datasheet
pdf, 2248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.