RS1GHE3 A/H

RS1GHE3 A/H
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 1800 шт.
от 3600 шт.25 руб.
Добавить в корзину 1800 шт. на сумму 48 600 руб.
Номенклатурный номер: 8028850238

Описание

Стандартный диод 400V 1A для поверхностного монтажа DO-214AC (SMA)

Технические параметры

Base Product Number RS1G ->
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 400V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-214AC, SMA
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 150ns
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Speed Fast Recovery = 200mA (Io)
Supplier Device Package DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max) 400V
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: 1800
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: DO-214AC
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Recovery Time: 150 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 400 V

Техническая документация