FN2415-6-29, Power Line Filters CONTROL LINE 6A FILTER 1-PHASE

FN2415-6-29, Power Line Filters CONTROL LINE 6A FILTER 1-PHASE
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-8 недель
12 320 руб.
от 15 шт.10 400 руб.
Добавить в корзину 1 шт. на сумму 12 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8028859688
Артикул: FN2415-6-29
Бренд: Schaffner

Описание

FN2415 Single-Phase EMC Filters
Schaffner FN2415 Single-Phase EMC Filters are designed for the control lines of complex equipment and machinery. The filters ensure interference-free operation of control equipment and improve operational reliability and system stability. A compact EMC filter design requires minimum space. The B version is without leakage current and the L version has a reduced leakage current of 3mA. Schaffner FN2415 Single-Phase EMC Filters feature solid, touch-safe terminal blocks that offer a sufficient contacting cross-section, according to the EN 60204-1 installation standard.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 36
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 9.4 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 60 Hz
Part # Aliases: FN2415-6-29 806159
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN 2415
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 3337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.