PQU650-12, Switching Power Supplies AC/DC 650W OPENFRAME(4X6), 12V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
132 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 530 руб.
от 5 шт. —
47 900 руб.
от 10 шт. —
46 480 руб.
от 40 шт. —
41 674.82 руб.
Добавить в корзину 1 шт.
на сумму 52 530 руб.
Описание
PQU650 650W U-Channel Power Supply Converters
Murata Power Solutions PQU650 650W U-Channel Power Supply Converters are 650W rated and employ a U-channel construction to operate with natural convection or forced airflow. The Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection-cooled power at +50°C. An adjustable main output and auxiliary / standby fan outputs enable use in a variety of medical and audio / video / communication applications.
Murata Power Solutions PQU650 650W U-Channel Power Supply Converters are 650W rated and employ a U-channel construction to operate with natural convection or forced airflow. The Murata Power Solutions PQU650 AC/DC converters feature a 6" x 4" format capable of providing a continuous 650W output, a constant current overload characteristic, and an 800W power boost at output start to deliver transient loads. The series offers 450W of natural convection-cooled power at +50°C. An adjustable main output and auxiliary / standby fan outputs enable use in a variety of medical and audio / video / communication applications.
Технические параметры
Approvals: | ANSI/AAMI, ANSI/UL, CAN/CSA, EN, IEC |
Brand: | Murata Power Solutions |
Dimensions: | 152.4 mm x 101.6 mm x 39.97 mm |
Efficiency: | 94% |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Medical, Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Murata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 54.2 A |
Output Power: | 650 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Power - Convection: | 450 W |
Power - Forced Air: | 650 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | PQU650 |
Subcategory: | AC-DC Power Supply |
Type: | U Channel Power Supply Converter |
Техническая документация
Datasheet
pdf, 1380 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.