V2DIP1-48, Interface Development Tools USB Vinculum-II 48 Pin Mod 1 USB Port

V2DIP1-48, Interface Development Tools USB Vinculum-II 48 Pin Mod 1 USB Port
Изображения служат только для ознакомления,
см. техническую документацию
495 шт., срок 7-9 недель
6 880 руб.
от 10 шт.5 630 руб.
от 50 шт.5 030 руб.
от 250 шт.5 019.34 руб.
Добавить в корзину 1 шт. на сумму 6 880 руб.
Номенклатурный номер: 8004653975
Артикул: V2DIP1-48

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
Vinculum-II Evaluation & Development Modules
FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

Технические параметры

Brand: FTDI
Dimensions: 50.45 mm x 17.78 mm x 17.85 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: SPI, UART, USB
Manufacturer: FTDI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Modules
Series: V2DIP
Subcategory: Development Tools
Tool Is For Evaluation Of: VNC2-48Q
Tradename: Vinculum-II
Type: Parallel FIFO, SPI, UART
Вес, г 12.07

Техническая документация

Datasheet V2DIP1-48
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.