3L05-10

3L05-10
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
9 710 руб.
Добавить в корзину 1 шт. на сумму 9 710 руб.
Номенклатурный номер: 8028974864
Бренд: WHITE RODGERS

Описание

Disc Thermostats

White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.

Технические параметры

Brand: White-Rodgers
Closing Temp: +71 C
Current Rating: 10 A, 14 A, 60 A, 72 A
Factory Pack Quantity: Factory Pack Quantity: 1
Function: Open on Rise
Manufacturer: White-Rodgers
Opening Temp: +93 C
Product Category: Thermostats
Product Type: Thermostats
Product: Adjustable Snap Disc Control Thermostats
Series: 3L05
Subcategory: Sensors
Temperature Range: +57 C
Voltage Rating: 120 VAC, 240 VAC

Техническая документация

Datasheet
pdf, 166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.