B3U-3100P-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 8-9 дней
650 руб.
от 2 шт. —
590 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Альтернативные предложения2
Описание
Электроэлемент
SWITCH, TACTILE, SPST-NO, 50mA, SMD, FULL REEL, Illumination:Non Illuminated, Contact Voltage DC Nom:12V, Contact Current Max:50mA, Operating Force:1.59N, Switch Terminals:SMD, Product Range:B3U Series, Actuation Type:Side , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Electrical Life - (Cycles) | 100000 |
Maximum Current Rating - (A) | 0.05@12VDC |
Military | No |
Operating Force - (N) | 1.59 |
Operating Temperature - (??C) | -25~70 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | N.O. |
Termination Style | Gull Wing |
Actuator Orientation | Side Actuated |
Actuator Type | Rectangular Button |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 12VDC |
ECCN | EAR99 |
Features | Grounding Pin |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Ingress Protection | Dust Proof |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, Right Angle |
Operating Force | 162gf |
Operating Temperature | -25В°C ~ 70В°C |
Outline | 4.00mm x 2.50mm |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Series | B3U -> |
Switch Function | Off-Mom |
Switch Travel | 0.20mm |
Actuator Style | Round Button |
Dielectric Strength | 250VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 100000 |
EU RoHS | Compliant |
IP Rating | IP40 |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Current Rating (A) | 0.05 12VDC |
Maximum Operating Temperature (°C) | 70 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Rows | 1 |
Number of Terminals | 2 |
Operating Force (N) | 1.59 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Terminal Pitch (mm) | 3.4 |
Type | Ultra-Small |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.