CGH40180PP

CGH40180PP
Изображения служат только для ознакомления,
см. техническую документацию
122 000 руб.
от 10 шт.110 200 руб.
Добавить в корзину 1 шт. на сумму 122 000 руб.
Номенклатурный номер: 8029017917
Бренд: MACOM

Описание

GaN HEMTs

Wolfspeed GaN (Gallium Nitride) HEMTs (High Electron Mobility Transistors) offer high efficiency; high gain and wide bandwidth capabilities, making them ideal for linear and compressed amplifier circuits. GaN has superior properties compared to Silicon or Gallium Arsenide, including higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity.

Технические параметры

Brand: Wolfspeed
Configuration: Dual
Development Kit: CGH40180PP-TB
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 19 dB
Id - Continuous Drain Current: 24 A
Manufacturer: Wolfspeed
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Number of Channels: 2 Channel
Operating Frequency: 1 GHz to 2.5 GHz
Output Power: 220 W
Package / Case: 440199
Packaging: Tray
Product Category: RF JFET Transistors
Product Type: RF JFET Transistors
Product: GaN HEMT
Subcategory: Transistors
Technology: GaN
Transistor Polarity: N-Channel
Transistor Type: HEMT
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: -10 V to 2 V
Vgs th - Gate-Source Threshold Voltage: -3 V