AT93C86A-10SU-2.7, Память, EEPROM, 3-проводный, 2Кx8бит, 2,7-5,5В, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 5 шт. —
140 руб.
от 25 шт. —
116 руб.
от 100 шт. —
91.50 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
SERIAL EEPROM, 16KBIT, 2MHZ, SOIC-8, IC Interface Type:Serial, Memory Size:16Kbit, EEPROM Memory Configuration:2K x 8bit / 1K x 16bit, Clock Frequency:2MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.7V, Supply , RoHS Compliant: Yes
Технические параметры
Access Time: | 250 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Organization: | 2 k x 8/1 k x 16 |
Package / Case: | SOIC-8 Narrow |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 2 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Data Retention | 100yr |
Interface Type | Serial-3 Wire |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 250ns |
Memory Size | 16kbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8 bit, 16bit |
Number of Words | 1024, 2048 |
Organisation | 1024x16 bit, 2048x8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 2.7 → 5.5V |
Automotive | Yes |
Data Retention - (Year) | 100 |
Hardware Data Protection | Yes |
Maximum Operating Frequency - (MHz) | 1 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Current - (mA) | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.37 |