0022013077, Headers & Wire Housings 100 KK Term Hsg W/LRamp W/PoR 7Ckt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
от 50 шт. —
46 руб.
от 250 шт. —
40 руб.
от 1000 шт. —
32.72 руб.
Добавить в корзину 1 шт.
на сумму 54 руб.
Описание
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Тип соединителя | Гнездо |
Ширина | 4.82мм |
Производитель | Molex |
Для использования с | Разъем KK |
Длина | 18.34мм |
Материал корпуса | Нейлон |
CAD Drawing | 3D-модель CAD |
Серия | KK 254 |
Тип монтажа | Монтаж на кабель |
Количество контактов | 7 |
Номер серии | 2695 |
Количество рядов | 1 |
Ориентация корпуса | Прямой |
Шаг | 2.54мм |
Глубина | 12.7мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22013077 2695-07RP 0022013077 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 2695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Product Range | KK Series; Gender |