NCS6D1215C

Фото 1/2 NCS6D1215C
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7 недель
6 280 руб.
от 5 шт.5 400 руб.
от 10 шт.5 180 руб.
от 25 шт.5 073.17 руб.
Добавить в корзину 1 шт. на сумму 6 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8029049564

Описание

NCS6 6W Single-Output DC-DC Converters
Murata Power Solutions NCS6 6W Single-Output DC-DC Converters feature input voltage ranges of 9V to 36V and 18V to 75V. The units are housed in an industry-standard package with a standard pinout. The metal case provides improved EMI shielding and is encapsulated for superior thermal performance. Murata Power Solutions NCS6 6W Single-Output DC-DC Converters are ideal for telecommunications, battery-powered systems, process control, and distributed power systems.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Dimensions: 32 mm x 20 mm x 10 mm
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NCS6
Subcategory: DC-DC Converter
Application Industrial
Factory Pack Quantity 15
Industry Industrial
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 200 mA
Output Current-Channel 2 200 mA
Output Power 6 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -15 V
Packaging Tube
Product Isolated
Selling Alternatives NMXD1215UC
Series NCS6

Техническая документация

Datasheet
pdf, 276 КБ
Datasheet
pdf, 271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.