LM3578AM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт. со склада г.Москва, срок 3 недели
190 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 760 руб.
Номенклатурный номер: 8029059278
Бренд: National Semiconductor
Описание
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 95 |
Input Voltage MAX | 40 V |
Input Voltage MIN | 2 V |
Load Regulation | 30 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | 0 C to+125 C |
Output Current | 750 mA |
Output Voltage | 1 V |
Package / Case | SOIC-Narrow-8 |
Packaging | Tube |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | LM3578A |
Supply Voltage - Min | 2 V |
Switching Frequency | 16 kHz to 24 kHz |
Topology | Buck, Boost, Inverting |
Type | Inverting, Step Down |
Unit Weight | 0.006596 oz |
Line Regulation | 0.01%/V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 750mA |
Maximum Switching Frequency | 24 kHz |
Minimum Input Voltage | 2 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | SOIC |
Pin Count | 8 |
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Switching Regulator | Yes |
Width | 3.9mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.75 |
Minimum Input Voltage (V) | 2 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 2 to 40 |
Output Voltage (V) | 1(Min) |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 16 to 24 |
Техническая документация
Документация
pdf, 1854 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.