LP2985IM5X-3.0/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 шт. со склада г.Москва, срок 3 недели
61 руб.
Мин. кол-во для заказа 14 шт.
Добавить в корзину 14 шт.
на сумму 854 руб.
Номенклатурный номер: 8029079783
Бренд: National Semiconductor
Описание
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Технические параметры
Brand: | Texas Instruments |
Dropout Voltage: | 280 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 65 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.5 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 850 uA |
Operating Temperature Range: | -4 |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Micropower LDO Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 850 uA |
Series: | LP2985-N |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 4% |
Type: | Fixed Output Voltage Regulator |
Voltage Regulation Accuracy: | 3% |
Accuracy (%) | ±3 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 169°C/W |
Junction to Case | 121.8°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.014%/V |
Maximum Dropout Voltage @ Current (V) | 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | LDO |
Вес, г | 0.1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.