AT90CAN128-16MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 1 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT90 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 53 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 4KB |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 8 |
Maximum Clock Rate - (MHz) | 16 |
Maximum CPU Frequency - (MHz) | 16 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |