CDRH8D28NP-220NC, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт. со склада г.Москва
330 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения5
Описание
Описание Катушка индуктивности CDRH8D28
Технические параметры
Current - Saturation (Isat) | 1.6A |
Current Rating (Amps) | 1.85A |
DC Resistance (DCR) | 99mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.118"" (3.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 22ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | ROHS3 Compliant |
Series | CDRH8D28 -> |
Shielding | Shielded |
Size / Dimension | 0.315"" L x 0.315"" W (8.00mm x 8.00mm) |
Tolerance | В±30% |
кол-во в упаковке | 1000 |
Brand | Sumida |
Core Material | Ferrite |
Factory Pack Quantity | 1000 |
Height | 3 mm |
Length | 8.3 mm |
Manufacturer | Sumida |
Maximum DC Current | 1.85 A |
Maximum DC Resistance | 99 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+100 C |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Termination Style | SMD/SMT |
Test Frequency | 100 kHz |
Type | Power Inductor |
Unit Weight | 0.021164 oz |
Width | 8.3 mm |
корпус | SMD 8.3*8.3*3 |
Application: | Power |
Brand: | Sumida |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Inductance: | 22 uH |
Manufacturer: | Sumida |
Maximum DC Current: | 1.85 A |
Maximum DC Resistance: | 99 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 8.3 mm x 8.3 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.6 A |
Series: | CDRH8D28 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 30% |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 234 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.