REL-MR- 24DC/21 / 2961105, Реле

Фото 1/4 REL-MR- 24DC/21 / 2961105, Реле
Изображения служат только для ознакомления,
см. техническую документацию
153 шт. со склада г.Москва, срок 10 дней
1 960 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8029098003
Артикул: REL-MR- 24DC/21 / 2961105
Бренд: Phoenix Contact

Описание

Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Coil Current: 7 mA
Coil Resistance: 3.39 kOhms
Coil Type: Non-Latching
Contact Current Rating: 6 A
Contact Material: Silver Tin Oxide(AgSnO)
Contact Termination: Plug In
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Part # Aliases: REL-MR-_24DC/21 RELMR24DC21
Power Consumption: 140 W
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: REL-MR
Subcategory: Relays
Switching Voltage: 250 VAC, 250 VDC
Tradename: RIFLINE Complete
Type: Miniature
Максимальный коммутируемый ток, А Plug In
Вес, г 5

Техническая документация

Datasheet
pdf, 857 КБ
2961105
pdf, 99 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.