TLP290-4(TP,E, X36 PBF Transistor Couplr ACInput 110C

TLP290-4(TP,E, X36 PBF Transistor Couplr ACInput 110C
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7 недель
130 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 260 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8029143426
Артикул: TLP290-4(TP,E
Бренд: Toshiba

Описание

TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers

Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.

Технические параметры

Brand: Toshiba
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 2500 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Phototransistor
Package / Case: SOIC-16
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Series: TLP290-4
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V

Техническая документация

Datasheet
pdf, 342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.