1-1734592-6, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 21 шт. —
86 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Описание Разъем
Технические параметры
Категория продукта | Соединители FFC и FPC |
Количество позиций | 16 Position |
Материал контакта | Phosphor Bronze |
Материал корпуса | Thermoplastic (TP) |
Подкатегория | FFC FPC Connectors |
Покрытие контакта | Gold |
Продукт | Board Mount |
Размер фабричной упаковки | 2000 |
Расположение контакта | Bottom Contact |
Серия | FPC |
Тип выводов | SMD/SMT |
Тип продукта | FFC FPC Connectors |
Торговая марка | TE Connectivity / Alcoswitch |
Угол монтажа | Right Angle |
Цвет кожуха | Natural |
Шаг | 0.5 mm |
Accepts Flex Cable Thickness | 0.3 mm |
Centerline (Pitch) | 0.5 mm |
Circuit Application | Signal |
Circuit Identification Feature | Without |
Compatible With Wire & Cable Type | FFC, (FPC) |
Connector & Contact Terminates To | Flexible Printed Circuit(FPC) |
Connector Height | 2.05 mm |
Connector Length | 13.43 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector System | Flex-to-Board |
Connector Width | 5.1 mm |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 0.5 A |
Contact Layout | Inline |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.025 µm |
Contact Mating Location | Bottom |
Contact Shape & Form | Single Beam |
Contact Type | Socket |
FPC Actuator Type | Stuffer(Plunger Style) |
Housing Color | Natural |
Housing Material | LCP(Liquid Crystal Polymer) |
Insertion Force Type | Zero Insertion Force(ZIF) |
Mating Alignment | With |
Number of Positions | 16 |
Number of Rows | 1 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
Packaging Method | Tape |
Packaging Quantity | 2000 |
PCB Connector Assembly Type | PCB Mount Receptacle |
PCB Contact Termination Area Plating Material | Gold |
PCB Contact Termination Area Plating Material Thickness | 0.025 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | With |
Sealable | No |
Termination Method to Printed Circuit Board | Surface Mount |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 15 |
Maximum Contact Resistance (mOhm) | 35 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 16 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Termination Method | Solder |
Type | FPC Connector |
Вес, г | 1.31 |