ATTINY861V-10MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 2 шт. —
1 310 руб.
от 10 шт. —
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Электроэлемент
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY861V-10MUR)
Технические параметры
ADC Channels | 11 |
ADC Resolution | 10bit |
ADCs | 11x10 bit |
Data Bus Width | 8Bit |
Device Core | AVR |
Family Name | ATtiny |
Instruction Set Architecture | RISC |
Maximum Frequency | 10MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Pin Count | 32 |
Program Memory Size | 512 B, 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 6x8/10 bit |
PWM Channels | 6 |
PWM Resolution | 10 bit, 8 bit |
RAM Size | 512 B |
Timer Resolution | 10 bit, 16 bit, 8 bit |
Timers | 1x8/10 bit, 1x8/16 bit |
Typical Operating Supply Voltage | 1.8 > 5.5 V |
USB Channels | 0 |
высота | 1mm |
длина | 5mm |
максимальная рабочая температура | +85 °C |
размеры | 5x5x1mm |
тип монтажа | Surface Mount |
тип упаковки | MLF |
Число таймеров | 2 |
ширина | 5mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | SPI, TWI, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | MLF-32 |
Packaging: | Tray |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATtinyx61 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Техническая документация
Datasheet
pdf, 237 КБ