LQW15AN8N2G00D, 0402 ЧИП индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 шт. со склада г.Москва
30 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения5
Описание
Описание Индуктивность SMD 8.2 нГн, 0402, 2%
Технические параметры
Application | Non-Magnetic |
Brand | Murata Electronics |
Case Code - In | 0402 |
Case Code - Mm | 1005 |
Factory Pack Quantity | 10000 |
Inductance | 8.2 nH |
Manufacturer | Murata |
Maximum DC Current | 540 mA |
Maximum DC Resistance | 140 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Package / Case | 0402(1005 metric) |
Packaging | Cut Tape or Reel |
Product | Fixed Inductors |
Product Category | Fixed Inductors |
Product Type | Fixed Inductors |
Q Minimum | 25 |
Self Resonant Frequency | 5.5 GHz |
Series | LQW |
Shielding | Unshielded |
Subcategory | Inductors, Chokes и Coils |
Termination Style | SMD/SMT |
Test Frequency | 100 MHz |
Tolerance | 2% |
Type | Wirewound |
Automotive | No |
Case Size | 0402 |
Core Material | Non Magnetic |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 0.0082u |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.54 |
Maximum DC Resistance (Ohm) | 0.14 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 25 |
Minimum Self Resonant Frequency (Hz) | 5500M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 250M |
Technology | Wirewound |
кол-во в упаковке | 10000 |
корпус | SMD040210X05MM |
Application: | Non-Magnetic |
Brand: | Murata Electronics |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Inductance: | 8.2 nH |
Manufacturer: | Murata |
Maximum DC Current: | 540 mA |
Maximum DC Resistance: | 140 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 5.5 GHz |
Series: | LQW |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 2% |
Type: | Wirewound |
Height | 0.5 mm |
Length | 1 mm |
Operating Temperature Range | -55 C to+125 C |
RoHS | Details |
Unit Weight | 0.000023 oz |
Width | 0.6 mm |
Техническая документация
Datasheet
pdf, 407 КБ
Datasheet
pdf, 425 КБ
Datasheet
pdf, 601 КБ
Datasheet LQW15AN8N2G00D
pdf, 1264 КБ
Документация
pdf, 1253 КБ
Chip Coils
pdf, 2653 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.