BC849B
200 руб.
от 2 шт. —
100 руб.
от 10 шт. —
23 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
Bipolar Transistors - BJT NPN Silicon AF TRANS ISTOR
Технические параметры
Brand | Infineon Technologies |
Collector- Base Voltage VCBO | 30 V |
Collector- Emitter Voltage VCEO Max | 30 V |
Collector-Emitter Saturation Voltage | 600 mV |
Configuration | Single |
Continuous Collector Current | 100 mA |
Emitter- Base Voltage VEBO | 6 V |
Factory Pack Quantity | 48000 |
Gain Bandwidth Product fT | 250 MHz |
Height | 1 mm |
Length | 2.9 mm |
Manufacturer | Infineon |
Maximum DC Collector Current | 100 mA |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | BC849BE6327HTSA1 BC849BE6327XT SP000010567 |
Pd - Power Dissipation | 330 mW |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | BC849 |
Transistor Polarity | NPN |
Unit Weight | 0.00709 oz |
Width | 1.3 mm |