AMM-2738-B-R, MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 150uA

AMM-2738-B-R, MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 150uA
Изображения служат только для ознакомления,
см. техническую документацию
1250 шт., срок 7-8 недель
240 руб.
Кратность заказа 1250 шт.
Добавить в корзину 1250 шт. на сумму 300 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8029288234
Артикул: AMM-2738-B-R
Бренд: PUI Audio, Inc.

Описание

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These omni-directional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions designed for a wide variety of applications, including smartphones, wearables, and cloud-based designs.

Технические параметры

Brand: PUI Audio
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1250
Frequency Range: 20 Hz to 20 kHz
Impedance: 300 Ohms
Manufacturer: PUI Audio
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 130 uA, 150 uA
Operating Supply Voltage: 2 VDC
Output Type: Analog
Packaging: Reel, Cut Tape
Port Type: Bottom
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -38 dB
Series: AMM
Shape: Rectangular
SNR - Signal to Noise Ratio: 64 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 1.5 VDC
Technology: Si
Termination Style: Solder
Type: Analog MEMS

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.