313011-01, Cable; 3x16AWG; IEC C13 female 90°,NEMA 5-15 (B) plug; PVC; 2.3m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
4 950 руб.
от 5 шт. —
3 990 руб.
от 10 шт. —
3 620 руб.
Добавить в корзину 1 шт.
на сумму 4 950 руб.
Альтернативные предложения2
Описание
Wires and Cables\Cable Assemblies\Power Supply Cords\Universal and Computer Power Cords
Шнур питания 7,50 '(2,29 м) Черный NEMA 5-15P согласно IEC 320-C13, прямоугольный SJT
Технические параметры
Cable length | 2.3m |
Cable structure | 3x16AWG |
Conform to the norm | UL E126368 |
Connectors for the country | USA |
Core diameterSolid and stranded conductors construction according to AWG | 16AWG |
Insulation colour | black |
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo | SJT |
Length - inch | 90" |
Manufacturer | Qualtek Electronics |
Max. operating current | 13A |
Number of cores | 3 |
Operating temperature | 60°C |
Type of connection cable | mains |
1st Connector | NEMA 5-15P |
2nd Connector | IEC 320-C13, Right Angle |
Approval Agency Marking | cUL, UL |
Approved Countries | Canada, United States |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | SJT |
Current Rating (Amps) | 13A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9090 |
Length | 7.50' (2.29m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Female Sockets (Slots) |
Video File | Qualtek Power Cords |
Voltage Rating | 125VAC |
Wire Gauge | 16 AWG |
Brand: | Qualtek |
Cable Length: | 2.3 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | NEMA 5-15P |
Power Rating: | 1.625 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C13, Right Angle |
Region: | North America |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 16 AWG |
Вес, г | 288.2 |
Техническая документация
Datasheet 313011-01
pdf, 130 КБ
Datasheet 313011-01
pdf, 145 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.