377003-E01, Cable Assembly AC Power 2.5m SEV 1011 3 POS M 18AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6-8 недель
1 500 руб.
Мин. кол-во для заказа 21 шт.
Добавить в корзину 21 шт.
на сумму 31 500 руб.
Альтернативные предложения1
Описание
International Power Cords
Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | SEV 1011 |
Power Rating: | 2.5 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | Wire |
Region: | Switzerland |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | No Receptacle Power Cord |
Voltage Rating: | 250 V |
Техническая документация
Datasheet 377003-E01
pdf, 128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.