FLRY-B2.50-OR/1, Wire; FLRY-B; 1x2.5mm2; stranded; Cu; PVC; orange; 60V; Class: 5; 3mm

FLRY-B2.50-OR/1, Wire; FLRY-B; 1x2.5mm2; stranded; Cu; PVC; orange; 60V; Class: 5; 3mm
Изображения служат только для ознакомления,
см. техническую документацию
192 м., срок 7 недель
600 руб.
Добавить в корзину 1 м. на сумму 600 руб.
Номенклатурный номер: 8029433381
Артикул: FLRY-B2.50-OR/1
Бренд: BQ CABLE

Описание

Wires and Cables\Cables\Car Instalation Cables

Технические параметры

Cable structure 1x2.5mm2
Conform to the norm ECE R-118
Core sectionSolid and stranded conductors construction according to AWG 2.5mm2
Core structure stranded
CPR standard no classification
Flexibility class 5
Insulation colour orange
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass Cu
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo FLRY-B
Manufacturer BQ CABLE
Max. wire diameter 3mm
Number of cores 1
Operating temperature -40…105°C
Package contentsPackage contents - standard quantity in which products are delivered to TME. The minimum order quantity may be less than the manufacturer's standard packaging. 100m
Type of wire assembly
Вес, г 27.35

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.