LM2672MX-5.0/NOPB, IC: PMIC; DC/DC converter; Uin: 6.5?40VDC; Uout: 5VDC; 1A; SO8; Ch: 1

Фото 1/5 LM2672MX-5.0/NOPB, IC: PMIC; DC/DC converter; Uin: 6.5?40VDC; Uout: 5VDC; 1A; SO8; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
Кратность заказа 5 шт.
от 25 шт.810 руб.
от 100 шт.667 руб.
от 200 шт.602.46 руб.
Добавить в корзину 5 шт. на сумму 5 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8029452792
Артикул: LM2672MX-5.0/NOPB
Бренд: Texas Instruments

Описание

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Технические параметры

Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1A
Maximum Switching Frequency 260 kHz
Minimum Input Voltage 8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SOIC
Pin Count 8
Regulator Function Buck Controller
Switching Regulator Yes
Width 3.9mm
Automotive No
ECCN (US) EAR99
Efficiency (%) 90(Typ)
Lead Shape Gull-wing
Maximum Input Voltage (V) 40
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Minimum Input Voltage (V) 8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 6.5 to 40
Output Voltage (V) 5
Packaging Tube
Part Status Active
PCB changed 8
PPAP No
Process Technology LMDMOS
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 260(Typ)
Type Synchronous Step Down
Typical Quiescent Current (uA) 2500
Efficiency - (%) 90(Typ)
Maximum Input Voltage - (V) 40
Maximum Output Current - (A) 1
Military No
Minimum Input Voltage - (V) 8
Operating Temperature - (??C) -40~125
Output Voltage - (V) 5
Switching Frequency - (kHz) 260(Typ)
Вес, г 0.1

Техническая документация

Документация
pdf, 1870 КБ
Datasheet LM2672
pdf, 1664 КБ