PIC24FJ128GB108-I/PT, 128KB 2V~3.6V PIC 16KB 32MHz FLASH 65 TQFP-80 MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS

PIC24FJ128GB108-I/PT, 128KB 2V~3.6V PIC 16KB 32MHz FLASH 65 TQFP-80 MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
2 820 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8029454352
Артикул: PIC24FJ128GB108-I/PT

Описание

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 65 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-80
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: PIC24FJxxxGB1xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.4

Техническая документация

PIC24FJ128GB106
pdf, 2583 КБ