LCQT-SOIC16W, Плата переходная
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт. со склада г.Москва, срок 9-13 дней
1 670 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 6 680 руб.
Альтернативные предложения2
Описание
QFP & Small Outline (SO) Prototyping Adapters
Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.
Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.
Технические параметры
Brand: | Aries Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
For Use With: | SOIC-16W Packages |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Prototyping Adapters |
Series: | LCQT |
Subcategory: | Embedded Solutions |
Техническая документация
Datasheet LCQT-SOIC32
pdf, 420 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.